
5134TR | |
|---|---|
DigiKey Part Number | 36-5134TR-ND - Tape & Reel (TR) 36-5134CT-ND - Cut Tape (CT) 36-5134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5134TR |
Description | SWITCH TACT SPST-NO 0.012A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 5134TR Models |
Category | Actuator Height off PCB, Vertical 0.50mm |
Mfr | Actuator Orientation Top Actuated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Outline 7.00mm x 7.00mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 280gf |
Contact Rating @ Voltage 0.012A @ 24VDC | Features Flex Membrane |
Actuator Type Snap Dome | Operating Temperature -40°C ~ 105°C |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,50508 Kč | 22 525,40 Kč |
| 10 000 | 4,40958 Kč | 44 095,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,01000 Kč | 14,01 Kč |
| 10 | 10,57700 Kč | 105,77 Kč |
| 25 | 9,45640 Kč | 236,41 Kč |
| 100 | 8,01700 Kč | 801,70 Kč |
| 500 | 6,66138 Kč | 3 330,69 Kč |
| 1 000 | 6,16418 Kč | 6 164,18 Kč |
| 2 500 | 5,62690 Kč | 14 067,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 9,19700 Kč | 91,97 Kč |
| 25 | 8,22280 Kč | 205,57 Kč |
| 100 | 6,97130 Kč | 697,13 Kč |
| 500 | 5,79250 Kč | 2 896,25 Kč |
| 1 000 | 5,36016 Kč | 5 360,16 Kč |
| 2 500 | 4,89295 Kč | 12 232,38 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |










