Direct
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar



T520X337M010ATE025 | |
|---|---|
DigiKey Part Number | 399-4115-2-ND - Tape & Reel (TR) 399-4115-1-ND - Cut Tape (CT) 399-4115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X337M010ATE025 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X337M010ATE025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 58,83500 Kč | 588,35 Kč |
| 50 | 49,28220 Kč | 2 464,11 Kč |
| 100 | 46,32890 Kč | 4 632,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 41,33504 Kč | 20 667,52 Kč |
| 1 500 | 39,01323 Kč | 58 519,85 Kč |
| 2 500 | 38,15397 Kč | 95 384,93 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |









