Parametric Equivalent

TCJD337M010R0025 | |
|---|---|
DigiKey Part Number | 478-12407-2-ND - Tape & Reel (TR) 478-12407-1-ND - Cut Tape (CT) 478-12407-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD337M010R0025 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD337M010R0025E | KYOCERA AVX | 0 | 478-TCJD337M010R0025ECT-ND | 94,70000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 29,90100 Kč | 299,01 Kč |
| 50 | 24,21900 Kč | 1 210,95 Kč |
| 100 | 22,45950 Kč | 2 245,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,48698 Kč | 9 743,49 Kč |
| 1 500 | 18,10573 Kč | 27 158,60 Kč |
| 2 500 | 17,59490 Kč | 43 987,25 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |




