470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJD477M006R0025E

DigiKey Part Number
478-TCJD477M006R0025ETR-ND - Tape & Reel (TR)
478-TCJD477M006R0025ECT-ND - Cut Tape (CT)
478-TCJD477M006R0025EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJD477M006R0025E
Description
CAP TANT POLY 470UF 6.3V 2917
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
470 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520D477M006ATE025KEMET1 529399-4985-1-ND65,51000 KčParametric Equivalent
T55D477M007C0025Vishay Sprague500718-T55D477M007C0025CT-ND45,36000 KčParametric Equivalent
In-Stock: 452
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1036,15900 Kč361,59 Kč
5029,54420 Kč1 477,21 Kč
10027,50320 Kč2 750,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50027,22768 Kč13 613,84 Kč
1 50025,47673 Kč38 215,10 Kč
2 50024,82879 Kč62 071,98 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč