Direct




TCJE107M025R0080 | |
|---|---|
DigiKey Part Number | 478-9463-2-ND - Tape & Reel (TR) 478-9463-1-ND - Cut Tape (CT) 478-9463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJE107M025R0080 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 80mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJE107M025R0080 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code E |
Voltage - Rated 25 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 80mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521X107M025ATE060 | KEMET | 26 | 399-9788-1-ND | 108,56000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,71000 Kč | 69,71 Kč |
| 10 | 48,73600 Kč | 487,36 Kč |
| 50 | 40,40860 Kč | 2 020,43 Kč |
| 100 | 37,83420 Kč | 3 783,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 33,96900 Kč | 13 587,60 Kč |
| 1 200 | 31,81337 Kč | 38 176,04 Kč |
| 2 000 | 31,01562 Kč | 62 031,24 Kč |
| Unit Price without VAT: | 69,71000 Kč |
|---|---|
| Unit Price with VAT: | 84,34910 Kč |











