100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X107M025ATE060

DigiKey Part Number
399-9788-2-ND - Tape & Reel (TR)
399-9788-1-ND - Cut Tape (CT)
399-9788-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521X107M025ATE060
Description
CAP TANT POLY 100UF 25V 2917
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X107M025ATE060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
100 µF
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
X
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T521D107M025ATE060KEMET3 395399-14799-1-ND6,05000 KčDirect
T55D107M025C0060Vishay Sprague280 775718-2173-1-ND1,78000 KčSimilar
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1108,56000 Kč108,56 Kč
1078,49100 Kč784,91 Kč
5066,47540 Kč3 323,77 Kč
10062,75670 Kč6 275,67 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50056,46404 Kč28 232,02 Kč
1 50053,53832 Kč80 307,48 Kč
2 50052,45552 Kč131 138,80 Kč
Manufacturers Standard Package
Unit Price without VAT:108,56000 Kč
Unit Price with VAT:131,35760 Kč