Parametric Equivalent

TCJD337M010R0025E | |
|---|---|
DigiKey Part Number | 478-TCJD337M010R0025ETR-ND - Tape & Reel (TR) 478-TCJD337M010R0025ECT-ND - Cut Tape (CT) 478-TCJD337M010R0025EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD337M010R0025E |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 25mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJD337M010R0025 | KYOCERA AVX | 0 | 478-12407-1-ND | 44,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,70000 Kč | 94,70 Kč |
| 10 | 67,80300 Kč | 678,03 Kč |
| 50 | 57,06840 Kč | 2 853,42 Kč |
| 100 | 53,75070 Kč | 5 375,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 48,13540 Kč | 24 067,70 Kč |
| 1 500 | 45,52437 Kč | 68 286,55 Kč |
| 2 500 | 44,55826 Kč | 111 395,65 Kč |
| Unit Price without VAT: | 94,70000 Kč |
|---|---|
| Unit Price with VAT: | 114,58700 Kč |




