KO-CAP T520 - 2917 (7343) X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
KO-CAP T520 - 2917 (7343) X

T520X337M010ATE040

DigiKey Part Number
399-4116-2-ND - Tape & Reel (TR)
399-4116-1-ND - Cut Tape (CT)
399-4116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520X337M010ATE040
Description
CAP TANT POLY 330UF 10V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520X337M010ATE040 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 347
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
171,24000 Kč71,24 Kč
1050,09600 Kč500,96 Kč
5041,68080 Kč2 084,04 Kč
10039,07710 Kč3 907,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50034,67404 Kč17 337,02 Kč
1 00033,31050 Kč33 310,50 Kč
1 50032,62714 Kč48 940,71 Kč
2 50031,86982 Kč79 674,55 Kč
3 50031,42693 Kč109 994,25 Kč
5 00031,00096 Kč155 004,80 Kč
6 00030,79907 Kč184 794,42 Kč
Manufacturers Standard Package
Unit Price without VAT:71,24000 Kč
Unit Price with VAT:86,20040 Kč