
T55D337M010C0025 | |
|---|---|
DigiKey Part Number | 718-T55D337M010C0025TR-ND - Tape & Reel (TR) 718-T55D337M010C0025CT-ND - Cut Tape (CT) 718-T55D337M010C0025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T55D337M010C0025 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 25mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T55D337M010C0025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sprague | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,20000 Kč | 35,20 Kč |
| 10 | 23,51700 Kč | 235,17 Kč |
| 50 | 18,85940 Kč | 942,97 Kč |
| 100 | 17,42010 Kč | 1 742,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,28838 Kč | 7 644,19 Kč |
| 1 000 | 14,52101 Kč | 14 521,01 Kč |
| 1 500 | 14,13649 Kč | 21 204,74 Kč |
| 2 500 | 13,71031 Kč | 34 275,78 Kč |
| 3 500 | 13,46112 Kč | 47 113,92 Kč |
| 5 000 | 13,22147 Kč | 66 107,35 Kč |
| 6 000 | 13,10787 Kč | 78 647,22 Kč |
| 12 000 | 12,72527 Kč | 152 703,24 Kč |
| 12 500 | 12,70500 Kč | 158 812,50 Kč |
| Unit Price without VAT: | 35,20000 Kč |
|---|---|
| Unit Price with VAT: | 42,59200 Kč |




