
A700V336M010ATE028 | |
|---|---|
DigiKey Part Number | 399-3058-2-ND - Tape & Reel (TR) 399-3058-1-ND - Cut Tape (CT) 399-3058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A700V336M010ATE028 |
Description | CAP ALUM POLY 33UF 20% 10V SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 33 µF 10 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 28mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A700V336M010ATE028 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ High Frequency | 3.1 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Surface Mount Land Size | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,15000 Kč | 51,15 Kč |
| 10 | 30,52300 Kč | 305,23 Kč |
| 50 | 26,66200 Kč | 1 333,10 Kč |
| 100 | 24,38640 Kč | 2 438,64 Kč |
| 500 | 20,47450 Kč | 10 237,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,24370 Kč | 19 243,70 Kč |
| 2 000 | 18,22162 Kč | 36 443,24 Kč |
| 3 000 | 17,70614 Kč | 53 118,42 Kč |
| 5 000 | 17,13167 Kč | 85 658,35 Kč |
| 7 000 | 16,79423 Kč | 117 559,61 Kč |
| 10 000 | 16,76990 Kč | 167 699,00 Kč |
| Unit Price without VAT: | 51,15000 Kč |
|---|---|
| Unit Price with VAT: | 61,89150 Kč |











