
W989D6DBGX6I | |
|---|---|
DigiKey Part Number | W989D6DBGX6I-ND |
Manufacturer | |
Manufacturer Product Number | W989D6DBGX6I |
Description | IC DRAM 512MBIT PAR 54VFBGA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 512Mbit Parallel 166 MHz 5 ns 54-VFBGA (8x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPSDR | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (8x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,99000 Kč | 99,99 Kč |
| 10 | 93,18800 Kč | 931,88 Kč |
| 25 | 90,41400 Kč | 2 260,35 Kč |
| 50 | 88,30900 Kč | 4 415,45 Kč |
| 100 | 86,20820 Kč | 8 620,82 Kč |
| 312 | 82,78519 Kč | 25 828,98 Kč |
| 624 | 80,72641 Kč | 50 373,28 Kč |
| 1 248 | 78,69579 Kč | 98 212,35 Kč |
| Unit Price without VAT: | 99,99000 Kč |
|---|---|
| Unit Price with VAT: | 120,98790 Kč |











