


ABM11W-24.0000MHZ-7-B1U-T3 | |
|---|---|
DigiKey Part Number | 535-13831-2-ND - Tape & Reel (TR) 535-13831-1-ND - Cut Tape (CT) 535-13831-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11W-24.0000MHZ-7-B1U-T3 |
Description | CRYSTAL 24.0000MHZ 7PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 7pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11W-24.0000MHZ-7-B1U-T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 Kč | 8,00 Kč |
| 10 | 7,03100 Kč | 70,31 Kč |
| 25 | 6,64320 Kč | 166,08 Kč |
| 50 | 6,36560 Kč | 318,28 Kč |
| 100 | 6,10450 Kč | 610,45 Kč |
| 250 | 5,77276 Kč | 1 443,19 Kč |
| 500 | 5,53362 Kč | 2 766,81 Kč |
| 1 000 | 5,30481 Kč | 5 304,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,23603 Kč | 12 708,09 Kč |
| 6 000 | 4,09675 Kč | 24 580,50 Kč |
| 9 000 | 3,92910 Kč | 35 361,90 Kč |
| 15 000 | 3,91210 Kč | 58 681,50 Kč |
| 21 000 | 3,90191 Kč | 81 940,11 Kč |
| 30 000 | 3,89186 Kč | 116 755,80 Kč |
| Unit Price without VAT: | 8,00000 Kč |
|---|---|
| Unit Price with VAT: | 9,68000 Kč |











