T520D686M010ATE100 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: 3,40024 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 9,61000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 8,95000 Kč
Datasheet

Similar


KEMET
In Stock: 1 861
Unit Price: 8,95000 Kč
Datasheet

Similar


KEMET
In Stock: 1 348
Unit Price: 8,29000 Kč
Datasheet

Similar


KEMET
In Stock: 915
Unit Price: 13,60000 Kč
Datasheet

Similar


KEMET
In Stock: 372
Unit Price: 13,03000 Kč
Datasheet

Direct


Panasonic Industry
In Stock: 1 773
Unit Price: 10,01000 Kč
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 6,23000 Kč
Datasheet
68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D686M010ATE100

DigiKey Part Number
399-4984-2-ND - Tape & Reel (TR)
399-4984-1-ND - Cut Tape (CT)
399-4984-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D686M010ATE100
Description
CAP TANT POLY 68UF 10V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D686M010ATE100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
140,74000 Kč40,74 Kč
1027,40200 Kč274,02 Kč
5022,07720 Kč1 103,86 Kč
10020,43320 Kč2 043,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50017,65512 Kč8 827,56 Kč
1 50016,36430 Kč24 546,45 Kč
2 50015,88692 Kč39 717,30 Kč
Manufacturers Standard Package
Unit Price without VAT:40,74000 Kč
Unit Price with VAT:49,29540 Kč