T520V686M010ATE100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: 40,74000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 45,99000 Kč
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 42,84000 Kč
Datasheet

Similar


KEMET
In Stock: 1 861
Unit Price: 42,84000 Kč
Datasheet

Similar


KEMET
In Stock: 1 348
Unit Price: 39,69000 Kč
Datasheet

Similar


KEMET
In Stock: 915
Unit Price: 65,09000 Kč
Datasheet

Similar


KEMET
In Stock: 372
Unit Price: 62,36000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 26,18955 Kč
Datasheet
68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V686M010ATE100

DigiKey Part Number
399-4983-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520V686M010ATE100
Description
CAP TANT POLY 68UF 10V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V686M010ATE100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,27051 Kč16 270,51 Kč
Manufacturers Standard Package
Unit Price without VAT:16,27051 Kč
Unit Price with VAT:19,68732 Kč