


T520V686M010ATE045 | |
|---|---|
DigiKey Part Number | 399-4111-2-ND - Tape & Reel (TR) 399-4111-1-ND - Cut Tape (CT) 399-4111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V686M010ATE045 |
Description | CAP TANT POLY 68UF 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V686M010ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 28,91400 Kč | 289,14 Kč |
| 50 | 23,35820 Kč | 1 167,91 Kč |
| 100 | 21,64470 Kč | 2 164,47 Kč |
| 500 | 18,74492 Kč | 9 372,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 17,84725 Kč | 17 847,25 Kč |
| 3 000 | 16,73821 Kč | 50 214,63 Kč |
| 5 000 | 16,32775 Kč | 81 638,75 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |

