68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 60mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V686M010ATE060

DigiKey Part Number
399-4112-2-ND - Tape & Reel (TR)
399-4112-1-ND - Cut Tape (CT)
399-4112-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V686M010ATE060
Description
CAP TANT POLY 68UF 10V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V686M010ATE060 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
68 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 348
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,69000 Kč39,69 Kč
1026,64600 Kč266,46 Kč
5021,43480 Kč1 071,74 Kč
10019,82840 Kč1 982,84 Kč
50017,11128 Kč8 555,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00016,27051 Kč16 270,51 Kč
3 00015,23132 Kč45 693,96 Kč
5 00014,84689 Kč74 234,45 Kč
Manufacturers Standard Package
Unit Price without VAT:39,69000 Kč
Unit Price with VAT:48,02490 Kč