Direct
Direct
Direct




TCJD686M010R0055 | |
|---|---|
DigiKey Part Number | 478-9455-2-ND - Tape & Reel (TR) 478-9455-1-ND - Cut Tape (CT) 478-9455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJD686M010R0055 |
Description | CAP TANT POLY 68UF 10V 2917 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 55mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 19,50700 Kč | 195,07 Kč |
| 50 | 15,45040 Kč | 772,52 Kč |
| 100 | 14,20090 Kč | 1 420,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,08938 Kč | 6 044,69 Kč |
| 1 500 | 11,10920 Kč | 16 663,80 Kč |
| 2 500 | 10,74661 Kč | 26 866,53 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |



