
10TPC68ME | |
|---|---|
DigiKey Part Number | 10-10TPC68METR-ND - Tape & Reel (TR) 10-10TPC68MECT-ND - Cut Tape (CT) 10-10TPC68MEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10TPC68ME |
Description | CAP TANT POLY 68UF 10V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 100mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 10TPC68ME Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,88000 Kč | 47,88 Kč |
| 10 | 32,56800 Kč | 325,68 Kč |
| 50 | 26,47000 Kč | 1 323,50 Kč |
| 100 | 24,58450 Kč | 2 458,45 Kč |
| 500 | 21,39780 Kč | 10 698,90 Kč |
| 1 000 | 20,41153 Kč | 20 411,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,64419 Kč | 55 932,57 Kč |
| 9 000 | 17,77371 Kč | 159 963,39 Kč |
| Unit Price without VAT: | 47,88000 Kč |
|---|---|
| Unit Price with VAT: | 57,93480 Kč |

