Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



T520D337M006ATE018 | |
|---|---|
DigiKey Part Number | 399-5149-2-ND - Tape & Reel (TR) 399-5149-1-ND - Cut Tape (CT) 399-5149-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D337M006ATE018 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M006ATE018 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D337M006ATE015 | KEMET | 74 776 | 399-4052-1-ND | 42,34000 Kč | Similar |
| T520D337M006ATE025 | KEMET | 45 136 | 399-4053-1-ND | 39,21000 Kč | Similar |
| T520D337M006ATE040 | KEMET | 18 334 | 399-4054-1-ND | 39,21000 Kč | Similar |
| T520D337M006ATE045 | KEMET | 61 462 | 399-4055-1-ND | 35,87000 Kč | Similar |
| T520V337M006ATE025 | KEMET | 6 511 | 399-4101-1-ND | 46,09000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 28,46800 Kč | 284,68 Kč |
| 50 | 22,98280 Kč | 1 149,14 Kč |
| 100 | 21,29350 Kč | 2 129,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,43334 Kč | 9 216,67 Kč |
| 1 500 | 17,10485 Kč | 25 657,27 Kč |
| 2 500 | 16,61341 Kč | 41 533,52 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |









