330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520D337M006ATE045

DigiKey Part Number
399-4055-2-ND - Tape & Reel (TR)
399-4055-1-ND - Cut Tape (CT)
399-4055-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520D337M006ATE045
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520D337M006ATE045 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V337M006ATE045KEMET1 147399-10351-1-ND42,96000 KčDirect
6TPB330MVLPanasonic Industry8 48510-6TPB330MVLCT-ND54,43000 KčDirect
In-Stock: 61 462
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,87000 Kč35,87 Kč
1023,90000 Kč239,00 Kč
5019,13280 Kč956,64 Kč
10017,66250 Kč1 766,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,17322 Kč7 586,61 Kč
1 50014,01781 Kč21 026,72 Kč
2 50013,59036 Kč33 975,90 Kč
Manufacturers Standard Package
Unit Price without VAT:35,87000 Kč
Unit Price with VAT:43,40270 Kč