
P0429NLT | |
|---|---|
DigiKey Part Number | 553-1937-2-ND - Tape & Reel (TR) 553-1937-1-ND - Cut Tape (CT) 553-1937-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P0429NLT |
Description | CMC 9.7A 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 9.7A DCR 14mOhm |
Datasheet | Datasheet |
EDA/CAD Models | P0429NLT Models |
Category | DC Resistance (DCR) (Max) 14mOhm |
Manufacturer Pulse Electronics | Operating Temperature -40°C ~ 120°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.220" L x 1.000" W (30.99mm x 25.40mm) |
Filter Type Power Line | Height (Max) 0.500" (12.70mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Current Rating (Max) 9.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,34000 Kč | 133,34 Kč |
| 10 | 109,63100 Kč | 1 096,31 Kč |
| 25 | 101,42880 Kč | 2 535,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 92,41080 Kč | 6 930,81 Kč |
| 150 | 87,14173 Kč | 13 071,26 Kč |
| 225 | 84,20480 Kč | 18 946,08 Kč |
| 375 | 80,64800 Kč | 30 243,00 Kč |
| 525 | 78,38973 Kč | 41 154,61 Kč |
| 750 | 76,06736 Kč | 57 050,52 Kč |
| Unit Price without VAT: | 133,34000 Kč |
|---|---|
| Unit Price with VAT: | 161,34140 Kč |










