


T520V337M006ATE045 | |
|---|---|
DigiKey Part Number | 399-10351-2-ND - Tape & Reel (TR) 399-10351-1-ND - Cut Tape (CT) 399-10351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V337M006ATE045 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V337M006ATE045 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 29,16600 Kč | 291,66 Kč |
| 50 | 23,57240 Kč | 1 178,62 Kč |
| 100 | 21,84630 Kč | 2 184,63 Kč |
| 500 | 18,92718 Kč | 9 463,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 18,02342 Kč | 18 023,42 Kč |
| 3 000 | 16,90647 Kč | 50 719,41 Kč |
| 5 000 | 16,49330 Kč | 82 466,50 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |

