


T520D337M006ATE040 | |
|---|---|
DigiKey Part Number | 399-4054-2-ND - Tape & Reel (TR) 399-4054-1-ND - Cut Tape (CT) 399-4054-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D337M006ATE040 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M006ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPB330ML | Panasonic Industry | 5 634 | P16618CT-ND | 2,11000 Kč | Direct |
| TCJY337M006R0040E | KYOCERA AVX | 8 393 | 478-13356-1-ND | 1,62000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,21000 Kč | 39,21 Kč |
| 10 | 26,19500 Kč | 261,95 Kč |
| 50 | 21,07240 Kč | 1 053,62 Kč |
| 100 | 19,48740 Kč | 1 948,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,80954 Kč | 8 404,77 Kč |
| 1 500 | 15,56585 Kč | 23 348,77 Kč |
| 2 500 | 15,10580 Kč | 37 764,50 Kč |
| Unit Price without VAT: | 39,21000 Kč |
|---|---|
| Unit Price with VAT: | 47,44410 Kč |



