
6TPB330ML | |
|---|---|
DigiKey Part Number | P16618TR-ND - Tape & Reel (TR) P16618CT-ND - Cut Tape (CT) P16618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB330ML |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB330ML Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.118" (3.00mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,30000 Kč | 51,30 Kč |
| 10 | 35,12100 Kč | 351,21 Kč |
| 50 | 28,65960 Kč | 1 432,98 Kč |
| 100 | 26,66170 Kč | 2 666,17 Kč |
| 500 | 23,28558 Kč | 11 642,79 Kč |
| 1 000 | 22,24031 Kč | 22 240,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,53241 Kč | 51 331,02 Kč |
| 7 500 | 19,56151 Kč | 146 711,32 Kč |
| Unit Price without VAT: | 51,30000 Kč |
|---|---|
| Unit Price with VAT: | 62,07300 Kč |



