Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar

6TPB330M | |
|---|---|
DigiKey Part Number | P16617TR-ND - Tape & Reel (TR) P16617CT-ND - Cut Tape (CT) P16617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6TPB330M |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 49 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 6TPB330M Models |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.157" (4.00mm) |
Tolerance ±20% | Manufacturer Size Code D4 |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6TPB330MAL | Panasonic Industry | 4 586 | P16193CT-ND | 43,80000 Kč | Direct |
| 6TPB330ML | Panasonic Industry | 5 634 | P16618CT-ND | 51,30000 Kč | Direct |
| 6TPC330MA | Panasonic Industry | 0 | P16225CT-ND | 34,41000 Kč | Direct |
| T520D337M006ATE040 | KEMET | 18 334 | 399-4054-1-ND | 39,21000 Kč | Direct |
| T520V337M006ATE040 | KEMET | 3 553 | 399-4102-1-ND | 42,96000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 37,81100 Kč | 378,11 Kč |
| 50 | 30,96620 Kč | 1 548,31 Kč |
| 100 | 28,85150 Kč | 2 885,15 Kč |
| 500 | 25,27436 Kč | 12 637,18 Kč |
| 1 000 | 24,16652 Kč | 24 166,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 22,59016 Kč | 45 180,32 Kč |
| 6 000 | 21,49476 Kč | 128 968,56 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |












