Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




TCJY337M006R0040 | |
|---|---|
DigiKey Part Number | 478-TCJY337M006R0040TR-ND - Tape & Reel (TR) 478-TCJY337M006R0040CT-ND - Cut Tape (CT) 478-TCJY337M006R0040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJY337M006R0040 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KYOCERA AVX | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TCJY337M006R0040E | KYOCERA AVX | 8 393 | 478-13356-1-ND | 39,42000 Kč | Parametric Equivalent |
| TCJY337M006S0040 | KYOCERA AVX | 0 | 478-TCJY337M006S0040TR-ND | 35,93622 Kč | Parametric Equivalent |
| T520V337M006AHE040 | KEMET | 0 | 399-T520V337M006AHE040TR-ND | 44,24494 Kč | Parametric Equivalent |
| T520V337M006AHE0407706 | KEMET | 0 | 399-T520V337M006AHE0407706TR-ND | 44,24494 Kč | Parametric Equivalent |
| T520V337M006ATE040 | KEMET | 3 553 | 399-4102-1-ND | 42,96000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,91000 Kč | 75,91 Kč |
| 10 | 53,45300 Kč | 534,53 Kč |
| 50 | 44,52640 Kč | 2 226,32 Kč |
| 100 | 41,76520 Kč | 4 176,52 Kč |
| 500 | 37,09276 Kč | 18 546,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,64601 Kč | 35 646,01 Kč |
| 3 000 | 33,85710 Kč | 101 571,30 Kč |
| 5 000 | 33,19503 Kč | 165 975,15 Kč |
| Unit Price without VAT: | 75,91000 Kč |
|---|---|
| Unit Price with VAT: | 91,85110 Kč |






