T520V337M006ATE04077NT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 44,24494 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 44,24494 Kč

Parametric Equivalent


KEMET
In Stock: 3 553
Unit Price: 42,96000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,53095 Kč

Parametric Equivalent


KEMET
In Stock: 990
Unit Price: 78,21000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 75,91000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 7 643
Unit Price: 39,42000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 35,93622 Kč
Datasheet
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V337M006ATE04077NT

DigiKey Part Number
399-T520V337M006ATE04077NT-ND
Manufacturer
Manufacturer Product Number
T520V337M006ATE04077NT
Description
330.UF 6.0V
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Manufacturer
KEMET
Operating Temperature
-55°C ~ 105°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Box
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
330 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.079" (2.00mm)
Voltage - Rated
6.3 V
Manufacturer Size Code
V
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T520V337M006AHE040KEMET0399-T520V337M006AHE040TR-ND44,24494 KčParametric Equivalent
T520V337M006AHE0407706KEMET0399-T520V337M006AHE0407706TR-ND44,24494 KčParametric Equivalent
T520V337M006ATE040KEMET3 553399-4102-1-ND42,96000 KčParametric Equivalent
T520V337M006ATE0402478KEMET0399-T520V337M006ATE0402478TR-ND18,53095 KčParametric Equivalent
T522V337M006ATE040KEMET990399-6332-1-ND78,21000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
20019,32160 Kč3 864,32 Kč
Unit Price without VAT:19,32160 Kč
Unit Price with VAT:23,37914 Kč