TCJY337M006S0040 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 75,91000 Kč
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 8 393
Unit Price: 39,42000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 44,24494 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 44,24494 Kč

Parametric Equivalent


KEMET
In Stock: 3 553
Unit Price: 42,96000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 18,53095 Kč

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 19,32160 Kč

Parametric Equivalent


KEMET
In Stock: 990
Unit Price: 78,21000 Kč
Datasheet
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJY337M006S0040

DigiKey Part Number
478-TCJY337M006S0040TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TCJY337M006S0040
Description
CAP TANT POLY 330UF 6.3V 2917
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Manufacturer
KYOCERA AVX
Lifetime @ Temp.
2000 Hrs @ 105°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
330 µF
Height - Seated (Max)
0.079" (2.00mm)
Tolerance
±20%
Manufacturer Size Code
Y
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCJY337M006R0040KYOCERA AVX0478-TCJY337M006R0040CT-ND75,91000 KčParametric Equivalent
TCJY337M006R0040EKYOCERA AVX8 393478-13356-1-ND39,42000 KčParametric Equivalent
T520V337M006AHE040KEMET0399-T520V337M006AHE040TR-ND44,24494 KčParametric Equivalent
T520V337M006AHE0407706KEMET0399-T520V337M006AHE0407706TR-ND44,24494 KčParametric Equivalent
T520V337M006ATE040KEMET3 553399-4102-1-ND42,96000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00035,93622 Kč143 744,88 Kč
Manufacturers Standard Package
Unit Price without VAT:35,93622 Kč
Unit Price with VAT:43,48283 Kč