Parametric Equivalent
Parametric Equivalent

T520V337M006ATE0187706 | |
|---|---|
DigiKey Part Number | 399-T520V337M006ATE0187706-ND |
Manufacturer | |
Manufacturer Product Number | T520V337M006ATE0187706 |
Description | 330.UF 6.0V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Category | ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Box | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.075" (1.90mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M006AHE0187706 | KEMET | 0 | 399-T520V337M006AHE0187706-ND | 52,45425 Kč | Parametric Equivalent |
| T520V337M006ATE018 | KEMET | 2 634 | 399-5148-1-ND | 49,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 23,00100 Kč | 3 680,16 Kč |
| Unit Price without VAT: | 23,00100 Kč |
|---|---|
| Unit Price with VAT: | 27,83121 Kč |



