Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T520D337M006AHE018 | |
|---|---|
DigiKey Part Number | 399-T520D337M006AHE018TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T520D337M006AHE018 |
Description | CAP TANT SMD POLYMER |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 18mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M006AHE018 Models |
Category | ESR (Equivalent Series Resistance) 18mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 330 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D337M006ATE018 | KEMET | 0 | 399-5149-1-ND | 42,34000 Kč | Parametric Equivalent |
| T520D337M006ATE0187133 | KEMET | 0 | 399-T520D337M006ATE0187133TR-ND | 16,69141 Kč | Parametric Equivalent |
| T520D337M006ATE0187280 | KEMET | 0 | 399-T520D337M006ATE0187280TR-ND | 16,53090 Kč | Parametric Equivalent |
| T520V337M006AHE018 | KEMET | 0 | 399-T520V337M006AHE018TR-ND | 47,45669 Kč | Parametric Equivalent |
| T520V337M006AHE0187706 | KEMET | 0 | 399-T520V337M006AHE0187706-ND | 52,45425 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 21,33642 Kč | 10 668,21 Kč |
| Unit Price without VAT: | 21,33642 Kč |
|---|---|
| Unit Price with VAT: | 25,81707 Kč |








