


T520D337M006ATE015 | |
|---|---|
DigiKey Part Number | 399-4052-2-ND - Tape & Reel (TR) 399-4052-1-ND - Cut Tape (CT) 399-4052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520D337M006ATE015 |
Description | CAP TANT POLY 330UF 6.3V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520D337M006ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520V337M006ATE015 | KEMET | 17 984 | 399-9782-1-ND | 49,35000 Kč | Parametric Equivalent |
| 6TPE330MFL | Panasonic Industry | 37 | P16628CT-ND | 65,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 28,66200 Kč | 286,62 Kč |
| 50 | 23,13980 Kč | 1 156,99 Kč |
| 100 | 21,43900 Kč | 2 143,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,55930 Kč | 9 279,65 Kč |
| 1 500 | 17,22172 Kč | 25 832,58 Kč |
| 2 500 | 16,72692 Kč | 41 817,30 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |











