
SCR-060-0R9A040J | |
|---|---|
DigiKey Part Number | 399-20192-ND |
Manufacturer | |
Manufacturer Product Number | SCR-060-0R9A040J |
Description | CMC 4MH 6A 2LN TH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 6A DCR |
Datasheet | Datasheet |
EDA/CAD Models | SCR-060-0R9A040J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4 mH @ 10 kHz | |
Current Rating (Max) | 6A | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 0.906" W (29.00mm x 23.00mm) | |
Height (Max) | 1.142" (29.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,72000 Kč | 98,72 Kč |
| 10 | 89,12600 Kč | 891,26 Kč |
| 40 | 83,74750 Kč | 3 349,90 Kč |
| 80 | 81,16088 Kč | 6 492,87 Kč |
| 120 | 79,67775 Kč | 9 561,33 Kč |
| 280 | 76,65582 Kč | 21 463,63 Kč |
| 520 | 74,50931 Kč | 38 744,84 Kč |
| 1 000 | 72,29875 Kč | 72 298,75 Kč |
| Unit Price without VAT: | 98,72000 Kč |
|---|---|
| Unit Price with VAT: | 119,45120 Kč |











