
VBE55-06NO7 | |
|---|---|
DigiKey Part Number | VBE55-06NO7-ND |
Manufacturer | |
Manufacturer Product Number | VBE55-06NO7 |
Description | BRIDGE RECT 1P 600V 68A ECO-PAC1 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Chassis Mount ECO-PAC1 |
Datasheet | Datasheet |
EDA/CAD Models | VBE55-06NO7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 68 A | |
Voltage - Forward (Vf) (Max) @ If | 1.57 V @ 30 A | |
Current - Reverse Leakage @ Vr | 250 µA @ 600 V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | ECO-PAC1 | |
Supplier Device Package | ECO-PAC1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,16000 Kč | 440,16 Kč |
| 25 | 283,30760 Kč | 7 082,69 Kč |
| 100 | 251,72640 Kč | 25 172,64 Kč |
| Unit Price without VAT: | 440,16000 Kč |
|---|---|
| Unit Price with VAT: | 532,59360 Kč |











