



IM06JR | |
|---|---|
DigiKey Part Number | PB1065TR-ND - Tape & Reel (TR) PB1065CT-ND - Cut Tape (CT) PB1065DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IM06JR |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 500VA, 440W | |
Coil Current | 11.6 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | J Lead | |
Seal Rating | Sealed - Hermetically | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 3 ms | |
Release Time | 3 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Palladium (Pd), Ruthenium (Ru), Gold (Au) | |
Approval Agency | UR | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 78,19700 Kč | 781,97 Kč |
| 25 | 74,66880 Kč | 1 866,72 Kč |
| 50 | 72,11140 Kč | 3 605,57 Kč |
| 100 | 69,63990 Kč | 6 963,99 Kč |
| 250 | 66,49984 Kč | 16 624,96 Kč |
| 500 | 64,21650 Kč | 32 108,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 62,01003 Kč | 62 010,03 Kč |
| 2 000 | 59,87779 Kč | 119 755,58 Kč |
| 3 000 | 58,66456 Kč | 175 993,68 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |




