



6-1462037-7 | |
|---|---|
DigiKey Part Number | PB1091TR-ND - Tape & Reel (TR) PB1091CT-ND - Cut Tape (CT) PB1091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-1462037-7 |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 6-1462037-7 Models |
Category | Coil Type Latching, Single Coil |
Manufacturer TE Connectivity Potter & Brumfield Relays | Termination Style Gull Wing |
Series | Seal Rating Sealed - Hermetically |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Must Operate Voltage 9 VDC |
Part Status Active | Operate Time 3 ms |
Mounting Type Surface Mount | Release Time 3 ms |
Coil Voltage 12VDC | Operating Temperature -40°C ~ 85°C |
Contact Form DPDT (2 Form C) | Contact Material Palladium (Pd), Ruthenium (Ru), Gold (Au) |
Contact Rating (Current) 2 A | Approval Agency UR |
Switching Voltage 250VAC, 220VDC - Max | Relay Type Telecom |
Load - Max Switching 500VA, 440W | Coil Resistance 1.44 kOhms |
Coil Current 8.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,20000 Kč | 126,20 Kč |
| 10 | 112,36000 Kč | 1 123,60 Kč |
| 25 | 107,30800 Kč | 2 682,70 Kč |
| 50 | 103,62940 Kč | 5 181,47 Kč |
| 100 | 100,07440 Kč | 10 007,44 Kč |
| 250 | 95,55936 Kč | 23 889,84 Kč |
| 500 | 92,27572 Kč | 46 137,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 89,10417 Kč | 89 104,17 Kč |
| 2 000 | 86,03920 Kč | 172 078,40 Kč |
| Unit Price without VAT: | 126,20000 Kč |
|---|---|
| Unit Price with VAT: | 152,70200 Kč |











