
831-1207/306-000 | |
|---|---|
DigiKey Part Number | 2946-831-1207/306-000-ND |
Manufacturer | |
Manufacturer Product Number | 831-1207/306-000 |
Description | TERM BLOCK PLUG 7POS 7.62MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Female Sockets 0.300" (7.62mm) 180° DIN Rail/Channel |
Datasheet | Datasheet |
EDA/CAD Models | 831-1207/306-000 Models |
Category | Voltage - IEC 1 kV |
Manufacturer WAGO Corporation | Current - UL 42 A |
Series | Voltage - UL 600 V |
Packaging Bulk | Wire Gauge or Range - AWG 8-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-10mm² |
Type Plug, Female Sockets | Color Gray |
Number of Positions 7 | Operating Temperature -60°C ~ 105°C |
Positions Per Level 7 | Contact Mating Finish Tin |
Number of Levels 1 | Features Lever Actuated |
Pitch 0.300" (7.62mm) | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 13-15mm |
Termination Style Screwless - Push-In Spring | Contact Material Electrolytic Copper |
Mounting Type DIN Rail/Channel | Housing Material Polyamide (PA66), Nylon 6/6 |
Current - IEC 41A | Insulation Height 0.984" (25.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 893,25000 Kč | 893,25 Kč |
| Unit Price without VAT: | 893,25000 Kč |
|---|---|
| Unit Price with VAT: | 1 080,83250 Kč |











