


CBRS03VBK | |
|---|---|
DigiKey Part Number | 4641-CBRS03VBK-ND |
Manufacturer | |
Manufacturer Product Number | CBRS03VBK |
Description | ENCLOSURE ABS 2.01"L X 2.01"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Black Cover Included, Hand Held 2.008" L x 2.008" W (51.00mm x 51.00mm) X 1.004" (25.50mm) |
Datasheet | Datasheet |
Category | Area (L x W) 4.03in² (26.0cm²) |
Mfr | Design Cover Included, Hand Held |
Packaging Bag | Material |
Part Status Active | Color Black |
Container Type Enclosure | Ratings |
Size / Dimension 2.008" L x 2.008" W (51.00mm x 51.00mm) | Material Flammability Rating UL94 V-0 |
Height 1.004" (25.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 57,42520 Kč | 1 435,63 Kč |
| Unit Price without VAT: | 57,42520 Kč |
|---|---|
| Unit Price with VAT: | 69,48449 Kč |











