



RL6035 | |
|---|---|
DigiKey Part Number | HM1080-ND |
Manufacturer | |
Manufacturer Product Number | RL6035 |
Description | BOX PLASTIC GRAY 5.8"L X 2.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box ABS Gray Hand Held, Split Sides 5.800" L x 2.500" W (147.32mm x 63.50mm) X 1.600" (40.64mm) |
Datasheet | Datasheet |
EDA/CAD Models | RL6035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.800" L x 2.500" W (147.32mm x 63.50mm) | |
Height | 1.600" (40.64mm) | |
Area (L x W) | 14.5in² (94cm²) | |
Design | Hand Held, Split Sides | |
Material | ||
Color | Gray | |
Thickness | 0.135" (3.43mm) | |
Features | Card Guides, PCB Supports | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 5 | 119,89800 Kč | 599,49 Kč |
| 10 | 112,04500 Kč | 1 120,45 Kč |
| 25 | 102,48720 Kč | 2 562,18 Kč |
| 50 | 95,78860 Kč | 4 789,43 Kč |
| 100 | 89,53340 Kč | 8 953,34 Kč |
| 250 | 81,88296 Kč | 20 470,74 Kč |
| 500 | 79,28844 Kč | 39 644,22 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |











