Relay Socket DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Socket DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

OT11PC

DigiKey Part Number
OT11PC-ND
Manufacturer
Manufacturer Product Number
OT11PC
Description
SOCKET 11 PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Relay Socket DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Socket
Number of Positions
11
Mounting Type
DIN Rail
Termination Style
Screw Terminal
For Use With/Related Products
Multiple Series
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,96000 Kč461,96 Kč
10411,49800 Kč4 114,98 Kč
25392,93120 Kč9 823,28 Kč
50379,44220 Kč18 972,11 Kč
100366,40670 Kč36 640,67 Kč
250349,84600 Kč87 461,50 Kč
500337,80952 Kč168 904,76 Kč
Manufacturers Standard Package
Unit Price without VAT:461,96000 Kč
Unit Price with VAT:558,97160 Kč