
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltage Sensing AC/DC | |
Trip Status | - | |
Trip Range | 10 ~ 600V AC/DC | |
Delay Time | 0.1 Sec ~ 20 Sec | |
Voltage - Supply | 24VAC/DC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | - | |
Mounting Type | DIN Rail | |
Operating Temperature | -25°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 180,61000 Kč | 8 180,61 Kč |
| 10 | 6 854,04100 Kč | 68 540,41 Kč |
| 25 | 6 447,24280 Kč | 161 181,07 Kč |
| Unit Price without VAT: | 8 180,61000 Kč |
|---|---|
| Unit Price with VAT: | 9 898,53810 Kč |











