
2151983-1 | |
|---|---|
DigiKey Part Number | 2151983-1-ND |
Manufacturer | |
Manufacturer Product Number | 2151983-1 |
Description | OC-AT-S-FM-043F055F-042-1447 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Terminals |
Packaging Bulk | Wire Gauge or Range - AWG 24-28 AWG |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Automated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79 718,49000 Kč | 79 718,49 Kč |
| Unit Price without VAT: | 79 718,49000 Kč |
|---|---|
| Unit Price with VAT: | 96 459,37290 Kč |











