Backplane 6U 5 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23001535

DigiKey Part Number
1439-1385-ND
Manufacturer
Manufacturer Product Number
23001535
Description
BACKPLANE 6U 5 CHANNEL VME J1/J2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Backplane 6U 5 Channel VME J1/J2 0.800" (20.32mm) Connector Spacing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Box
Part Status
Active
Panel Units
6U
Number of Channels
5
Interface
VME J1/J2
Connector Spacing
0.800" (20.32mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
122 341,87000 Kč22 341,87 Kč
Manufacturers Standard Package
Unit Price without VAT:22 341,87000 Kč
Unit Price with VAT:27 033,66270 Kč