Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3RG4023-0KB00-PF

DigiKey Part Number
2046-3RG4023-0KB00-PF-ND
Manufacturer
Manufacturer Product Number
3RG4023-0KB00-PF
Description
INDUCTIVE AC/DC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67 Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pepperl+Fuchs, Inc.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
NO, 2-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Brass
Voltage - Supply
20 VAC ~ 265 VAC, 20 VDC ~ 320 VDC
Termination Style
Cable
Operating Temperature
-25°C ~ 85°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M18
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
16 388,85000 Kč6 388,85 Kč
Manufacturers Standard Package
Unit Price without VAT:6 388,85000 Kč
Unit Price with VAT:7 730,50850 Kč