
3-521142-2 | |
|---|---|
DigiKey Part Number | A100542TR-ND - Tape & Reel (TR) A100542CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3-521142-2 |
Description | CONN QC TAB 14-16AWG 0.250 CRIMP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 3-521142-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Fully Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Blue |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.260" (6.60mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Length - Overall 0.935" (23.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,66700 Kč | 106,67 Kč |
| 25 | 9,99520 Kč | 249,88 Kč |
| 50 | 9,51620 Kč | 475,81 Kč |
| 100 | 9,05850 Kč | 905,85 Kč |
| 250 | 8,49160 Kč | 2 122,90 Kč |
| 500 | 8,08548 Kč | 4 042,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 7,82876 Kč | 9 394,51 Kč |
| 2 400 | 7,45499 Kč | 17 891,98 Kč |
| 3 600 | 7,24478 Kč | 26 081,21 Kč |
| 6 000 | 6,98838 Kč | 41 930,28 Kč |
| 8 400 | 6,82448 Kč | 57 325,63 Kč |
| 12 000 | 6,65497 Kč | 79 859,64 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |










