
RKZE-1205S | |
|---|---|
DigiKey Part Number | 945-3172-ND |
Manufacturer | |
Manufacturer Product Number | RKZE-1205S |
Description | DC DC CONVERTER 5V 2W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RKZE-1205S Models |
Category | Current - Output (Max) 400mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 3 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,79000 Kč | 159,79 Kč |
| 5 | 153,79000 Kč | 768,95 Kč |
| 10 | 151,29100 Kč | 1 512,91 Kč |
| 25 | 148,06120 Kč | 3 701,53 Kč |
| 50 | 145,65480 Kč | 7 282,74 Kč |
| 100 | 143,28830 Kč | 14 328,83 Kč |
| 250 | 140,21456 Kč | 35 053,64 Kč |
| 500 | 137,92998 Kč | 68 964,99 Kč |
| Unit Price without VAT: | 159,79000 Kč |
|---|---|
| Unit Price with VAT: | 193,34590 Kč |

