
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Adapter | |
For Use With/Related Products | - | |
Usage | - | |
Specifications | 690V, 25A | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 297,66000 Kč | 4 297,66 Kč |
| Unit Price without VAT: | 4 297,66000 Kč |
|---|---|
| Unit Price with VAT: | 5 200,16860 Kč |











