Combination Wrench 16mm 7.87" (200.0mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7 16

DigiKey Part Number
2128-716-ND
Manufacturer
Manufacturer Product Number
7 16
Description
WRENCH COMBO 16MM 7.87"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Combination Wrench 16mm 7.87" (200.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
Metric
End - Size
16mm
Length
7.87" (200.0mm)
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1662,28000 Kč662,28 Kč
5613,81400 Kč3 069,07 Kč
10594,05400 Kč5 940,54 Kč
25568,92840 Kč14 223,21 Kč
Manufacturers Standard Package
Unit Price without VAT:662,28000 Kč
Unit Price with VAT:801,35880 Kč