
7712010 | |
|---|---|
DigiKey Part Number | 2128-8754-02-ND |
Manufacturer | |
Manufacturer Product Number | 7712010 |
Description | RATCHET HEAD REVERSIBLE 16 Z - 1 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ratchet | |
For Use With/Related Products | 1/2" Drive Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 737,22000 Kč | 3 737,22 Kč |
| 5 | 3 464,04000 Kč | 17 320,20 Kč |
| 10 | 3 352,73000 Kč | 33 527,30 Kč |
| 25 | 3 211,16520 Kč | 80 279,13 Kč |
| Unit Price without VAT: | 3 737,22000 Kč |
|---|---|
| Unit Price with VAT: | 4 522,03620 Kč |









