
10D2-18LD | |
|---|---|
DigiKey Part Number | 4316-10D2-18LD-ND |
Manufacturer | |
Manufacturer Product Number | 10D2-18LD |
Description | NTC THERMISTORS 10OHMS 6AMPS STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10 Disc 18mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3100K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 200°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,10000 Kč | 34,10 Kč |
| 5 | 30,18600 Kč | 150,93 Kč |
| 10 | 28,71200 Kč | 287,12 Kč |
| 25 | 26,99440 Kč | 674,86 Kč |
| 50 | 25,81580 Kč | 1 290,79 Kč |
| 100 | 24,73590 Kč | 2 473,59 Kč |
| 500 | 22,56896 Kč | 11 284,48 Kč |
| 1 000 | 21,76254 Kč | 21 762,54 Kč |
| 5 000 | 20,13908 Kč | 100 695,40 Kč |
| Unit Price without VAT: | 34,10000 Kč |
|---|---|
| Unit Price with VAT: | 41,26100 Kč |









