
ACHS-7125-000E | |
|---|---|
DigiKey Part Number | 516-4331-ND |
Manufacturer | |
Manufacturer Product Number | ACHS-7125-000E |
Description | CURRENT SENSOR HE 50A 8-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 50A Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Output | Ratiometric, Voltage | |
Sensitivity | 40mV/A | |
Frequency | 80kHz | |
Linearity | ±0.08% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 4µs | |
Current - Supply (Max) | 15mA | |
Operating Temperature | -40°C ~ 110°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,15000 Kč | 63,15 Kč |
| 5 | 56,28800 Kč | 281,44 Kč |
| 10 | 53,78300 Kč | 537,83 Kč |
| 25 | 50,76400 Kč | 1 269,10 Kč |
| 50 | 48,70120 Kč | 2 435,06 Kč |
| 100 | 46,81730 Kč | 4 681,73 Kč |
| 500 | 43,02452 Kč | 21 512,26 Kč |
| 1 000 | 41,61206 Kč | 41 612,06 Kč |
| 5 000 | 38,76720 Kč | 193 836,00 Kč |
| Unit Price without VAT: | 63,15000 Kč |
|---|---|
| Unit Price with VAT: | 76,41150 Kč |






